MS27505E20A2SA

Heilind Number:AAOMS27505E20A2SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E20A2SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E20A2SA
SKU:AAOMS27505E20A2SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, these circular receptacles are front wall mount, rear wall mount, and jam nut compatible. Featuring M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. With a temperature range from -65 °C to 200 °C, they are ideal for demanding applications. The connectors come in 9 shell sizes and 52 insert arrangements, boasting various plating options including cadmium-free finishes. Their aluminum shells provide durability, while RoHS certification ensures environmental compliance. Suitable for military and industrial use, these connectors guarantee reliable performance in challenging conditions.