MS27505E20A2SC

Heilind Number:AAOMS27505E20A2SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E20A2SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E20A2SC
SKU:AAOMS27505E20A2SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they come with M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells are offered in multiple plating options, including cadmium-free finishes. MIL-DTL-38999 I connectors, with options for front wall mount, rear wall mount, and jam nut receptacles, are ideal for military and industrial applications requiring durability and environmental sealing.