MS27505E20A2SD

Heilind Number:AAOMS27505E20A2SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E20A2SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E20A2SD
SKU:AAOMS27505E20A2SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatile connectivity options. Operating in temperatures ranging from -65°C to 200°C, these connectors are environmentally sealed for reliable performance. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they ensure durability and compliance. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, accommodating diverse applications. With gold contact plating and a mating type of bayonet, these connectors guarantee secure and efficient connections, suitable for military and industrial use.