MS27505E21B11A

Heilind Number:AAOMS27505E21B11A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B11A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B11A
SKU:AAOMS27505E21B11A

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability for harsh environments with up to 128 contacts in an insert. These circular receptacles, available in various shell sizes and insert arrangements, feature front and rear wall mount options, making them versatile for different installation needs. Operating within a wide temperature range from -65 °C to 200 °C, they ensure consistent performance in demanding conditions. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors guarantee durability and compliance with environmental standards. With a bayonet coupling design and compatibility with M39029 rear release crimp contacts, they provide secure and efficient connectivity for military and industrial applications.