MS27505E21B11AD

Heilind Number:AAOMS27505E21B11AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B11AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B11AD
SKU:AAOMS27505E21B11AD

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable with up to 128 contacts, offering exceptional performance in harsh environments. These connectors feature front wall mount, rear wall mount, and jam nut receptacles, catering to various installation needs. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they are built to last. Various plating options, including cadmium-free finishes, ensure corrosion resistance. These connectors are MIL-DTL-38999 I compliant, meeting stringent military specifications for quality and performance. Ideal for box mounting and back panel applications, they offer reliable connectivity in demanding environments.