MS27505E21B11S

Heilind Number:AAOMS27505E21B11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B11S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B11S
SKU:AAOMS27505E21B11S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. Environmentally sealed with an operating temperature range of -65°C to 200°C, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Perfect for military applications, these connectors are known for their reliability and durability in demanding conditions.