MS27505E21B11SA

Heilind Number:AAOMS27505E21B11SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B11SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B11SA
SKU:AAOMS27505E21B11SA

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements using M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent military specifications. Perfect for applications requiring secure and durable electrical connections, these connectors are essential for demanding environments.