MS27505E21B11SD

Heilind Number:AAOMS27505E21B11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B11SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B11SD
SKU:AAOMS27505E21B11SD

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. Operating between -65 °C and 200 °C, they offer reliable connectivity. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. The high strength aluminum shells come with plating options including cadmium and nickel, meeting RoHS compliance. With a bayonet coupling and gold contact plating, these connectors ensure durability and performance in military and industrial applications.