MS27505E21B16AA

Heilind Number:AAOMS27505E21B16AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B16AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B16AA
SKU:AAOMS27505E21B16AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options. They include front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to different mounting needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. RoHS certified finishes are also available, making them environmentally friendly options. Suitable for military and industrial applications, MIL-DTL-38999 Series I connectors guarantee durability and performance excellence.