MS27505E21B35BB

Heilind Number:AAOMS27505E21B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B35BB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B35BB
SKU:AAOMS27505E21B35BB

Detailed Description

The MIL-DTL-38999 Series I connectors offer high performance in harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in connectivity. These connectors, compliant with military specification MIL-DTL-38999 I, ensure reliable operation in extreme conditions with an operating temperature range from -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they accommodate various applications. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they prioritize durability and environmental compliance. The connectors, suitable for box mounting and featuring bayonet coupling, cater to diverse needs in the aerospace, defense, and industrial sectors.