MS27505E21B35BD

Heilind Number:AAOMS27505E21B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B35BD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B35BD
SKU:AAOMS27505E21B35BD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors ensure secure and efficient electrical connections in demanding scenarios.