| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21B35PA L/C |
| SKU: | AAOMS27505E21B35PA L/C |
MS27505E21B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically model number MS27505E21B35PA L/C, are engineered for rugged environments, offering a high level of durability and performance. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors can withstand extreme conditions. Featuring a back panel box mounting flange and bayonet coupling, they provide secure and reliable electrical connections. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, these connectors ensure longevity and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.