| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21B35PB L/C |
| SKU: | AAOMS27505E21B35PB L/C |
MS27505E21B35PB L/C
Specifications
Detailed Description
Featuring a robust design and military-grade specifications, the MIL-DTL-38999 Series I connectors are engineered for reliable performance in harsh environments. With up to 128 contacts supported in an insert, these connectors offer versatile connectivity options. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they provide flexibility and customization. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors ensure long-lasting durability. Please note that this assembly does not ship with contacts.