| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21B35PC L/C |
| SKU: | AAOMS27505E21B35PC L/C |
MS27505E21B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27505E21B35PC L/C model, offer a robust solution for harsh environment applications. With a maximum operating temperature of 175°C and a minimum of -65°C, these circular receptacles ensure reliable performance in extreme conditions. Featuring 79 contacts in a shell size 21-35, they are designed for box mounting with a back panel box mounting flange. The electroless nickel and cadmium olive drab finish coatings provide corrosion resistance, while the aluminum shell construction offers durability. Please note that this assembly does not ship with contacts. For high-reliability connectivity in military and industrial settings, the MIL-DTL-38999 Series I connectors are the ideal choice.

