| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21B35P L/C |
| SKU: | AAOMS27505E21B35P L/C |
MS27505E21B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27505E21B35PLC model, offer exceptional performance in harsh environments with up to 128 contacts housed in a rugged aluminum shell. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatile connectivity options. With a wide operating temperature range of -65 °C to 200 °C and various plating options available, they ensure reliable operation in demanding conditions. Meeting military specification MIL-DTL-38999 I, they are ideal for military and industrial applications requiring high reliability. Please note that this assembly does not ship with contacts.