MS27505E21B35SA

Heilind Number:AAOMS27505E21B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B35SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B35SA
SKU:AAOMS27505E21B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells and offering RoHS compliant plating options, including electroless nickel and cadmium finishes, they ensure reliable performance in demanding applications. Suitable for military and industrial use, these circular receptacles, specifically designed for back panel and box mounting, are equipped with removable crimp contacts and bayonet coupling. Meeting MIL-DTL-38999 I specifications, they guarantee durability with a service rating of M, conductivity, and environmental resistance for reliable connectivity in critical settings.