| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21B35SA L/C |
| SKU: | AAOMS27505E21B35SA L/C |
MS27505E21B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high strength aluminum shells with plating options including cadmium and nickel, meeting RoHS compliance standards. With front and rear wall mount options, as well as jam nut receptacles, they provide versatile solutions for military and industrial applications. Please note that this assembly does not ship with contacts.