| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21B35SB L/C |
| SKU: | AAOMS27505E21B35SB L/C |
MS27505E21B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, including front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure and reliable connections. Made from high-strength aluminum with options for plating, such as cadmium and nickel, they offer durability and performance. Compliant with military specification MIL-DTL-38999 I, these connectors are ideal for demanding applications in aerospace, defense, and industrial settings. Please note that this assembly does not ship with contacts.