MS27505E21B35SD

Heilind Number:AAOMS27505E21B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B35SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B35SD
SKU:AAOMS27505E21B35SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize rear release crimp contacts and come in high-strength aluminum shells. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse connectivity needs. Plating options include cadmium finishes and RoHS-certified alternatives, ensuring compliance with environmental regulations. With gold-plated contacts for optimal conductivity and a bayonet coupling mechanism for easy mating, these connectors are ideal for military and industrial applications requiring rugged and reliable performance.