| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21B35SD L/C |
| SKU: | AAOMS27505E21B35SD L/C |
MS27505E21B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer unparalleled durability and reliability for harsh environment applications. Featuring up to 128 contacts housed in a securely sealed insert, they ensure robust connectivity in extreme conditions. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for various industrial and military uses. Available in multiple shell sizes and insert arrangements, they provide flexibility in design and installation. The high-strength aluminum shells, along with options for electroless nickel and cadmium plating, guarantee long-lasting performance. Please note that this assembly does not ship with contacts.