MS27505E21B39P

Heilind Number:AAOMS27505E21B39P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B39P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B39P
SKU:AAOMS27505E21B39P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, with up to 128 contacts sealed within their inserts. Operating in temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity solutions. Constructed with high-strength aluminum shells and offering plating options such as cadmium, nickel, and anodized aluminum, these connectors ensure durability and corrosion resistance. Suitable for military and industrial applications, they meet stringent standards for performance and reliability.