MS27505E21B41A

Heilind Number:AAOMS27505E21B41A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B41A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B41A
SKU:AAOMS27505E21B41A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various styles including front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts and are constructed with high strength aluminum shells. Offering plating options such as cadmium and nickel finishes, these connectors are suitable for military and industrial applications requiring reliable connectivity in challenging environments.