MS27505E21B41B

Heilind Number:AAOMS27505E21B41B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B41B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B41B
SKU:AAOMS27505E21B41B

Detailed Description

MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and versatility. Whether for front or rear wall mount or jam nut receptacles, these connectors meet stringent military specifications for quality and performance. Suitable for box mounting, with a bayonet mating type and female contact gender, they provide secure and conductive connections in environments requiring environmental resistance.