MS27505E21B41BA

Heilind Number:AAOMS27505E21B41BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B41BA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B41BA
SKU:AAOMS27505E21B41BA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance with up to 128 contacts in an insert, meeting stringent military specifications. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options, including RoHS-certified finishes, these connectors guarantee durability and performance in demanding applications.