MS27505E21B41BB

Heilind Number:AAOMS27505E21B41BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B41BB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B41BB
SKU:AAOMS27505E21B41BB

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With operating temperatures ranging from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. The connectors come in high-strength aluminum shells with plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. They offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs for versatile connectivity solutions. Perfect for military and industrial applications, these connectors, with bayonet coupling, are ideal for Box Mounting Back Panel applications, ensuring secure and efficient electrical connections.