MS27505E21B41BC

Heilind Number:AAOMS27505E21B41BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B41BC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B41BC
SKU:AAOMS27505E21B41BC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating different contact types. Constructed with high-strength aluminum shells and offered in multiple plating options such as electroless nickel and cadmium finishes, they ensure durability and reliability. Suitable for military and industrial use, the MIL-DTL-38999 I connectors provide secure and efficient electrical connections in challenging conditions.