MS27505E21B41P

Heilind Number:AAOMS27505E21B41P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B41P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B41P
SKU:AAOMS27505E21B41P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, as well as jam nut receptacles. They meet stringent military specifications and come in 9 shell sizes and 52 insert arrangements, utilizing reliable M39029 rear release crimp contacts. With a temperature range of -65 °C to 200 °C, they ensure durable operation in extreme conditions. Made of high-strength aluminum with multiple plating options, including RoHS-compliant finishes, these connectors provide reliable and long-lasting performance for a wide range of applications.