MS27505E21B41SC

Heilind Number:AAOMS27505E21B41SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B41SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B41SC
SKU:AAOMS27505E21B41SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are ideal for military and aerospace applications. With a bayonet coupling system, they ensure easy and secure mating. RoHS compliant options are also available, making them suitable for a wide range of industries requiring rugged and reliable connectivity solutions.