MS27505E21B41SD

Heilind Number:AAOMS27505E21B41SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21B41SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21B41SD
SKU:AAOMS27505E21B41SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. With options for front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they provide versatility in installation. The MS27505 connectors are MIL-DTL-38999 I compliant, ensuring reliability in military and aerospace applications.