MS27505E21F11B

Heilind Number:AAOMS27505E21F11B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F11B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F11B
SKU:AAOMS27505E21F11B

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these circular connectors come in aluminum shells with options for plating including cadmium-free finishes. They offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, utilizing M39029 rear release crimp contacts. Ideal for military and aerospace applications, these connectors provide reliable connectivity in demanding conditions.