| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21F11PB L/C |
| SKU: | AAOMS27505E21F11PB L/C |
MS27505E21F11PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a shell size of 21 and contact size 12(11), are designed for rugged applications in harsh environments. With a maximum operating temperature of 200 °C and a minimum of -65 °C, these connectors offer reliable performance in extreme conditions. Constructed with high-strength aluminum shells and electroless nickel plating, they ensure durability and corrosion resistance. The bayonet coupling and B keyway polarization provide secure mating, while the removable crimp contacts allow for easy installation. Please note that this assembly does not ship with contacts. Perfect for military, aerospace, and industrial applications, these connectors meet stringent standards for quality and performance.

