MS27505E21F11PC

Heilind Number:AAOMS27505E21F11PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F11PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F11PC
SKU:AAOMS27505E21F11PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Made of high strength aluminum, they come with plating options such as gold and electroless nickel for enhanced conductivity and durability. Meeting military specifications, these connectors are ideal for aerospace, defense, and industrial settings requiring secure and efficient electrical connections.