MS27505E21F11PD

Heilind Number:AAOMS27505E21F11PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F11PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F11PD
SKU:AAOMS27505E21F11PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Featuring bayonet coupling and box mounting flange, they meet stringent military specifications for durability and performance. Perfect for applications requiring secure electrical connections in challenging conditions.