MS27505E21F11S

Heilind Number:AAOMS27505E21F11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F11S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F11S
SKU:AAOMS27505E21F11S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, they come in a range of plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance, with gold contact plating for enhanced conductivity. Meeting MIL-DTL-38999 I military specifications, they are ideal for use in aerospace, defense, and other critical industries.