MS27505E21F11SC

Heilind Number:AAOMS27505E21F11SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F11SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F11SC
SKU:AAOMS27505E21F11SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Constructed with high strength aluminum shells, they ensure durability. Available in various plating options including gold, electroless nickel, and black anodized aluminum, they cater to different application needs. The MIL-DTL-38999 I connectors, with their RoHS certified cadmium-free finishes, guarantee reliability in military and industrial settings.