MS27505E21F16A

Heilind Number:AAOMS27505E21F16A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F16A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F16A
SKU:AAOMS27505E21F16A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, these connectors come in different plating options such as cadmium and nickel, with RoHS certified finishes also offered. Suitable for military and other rugged applications, these connectors provide reliable electrical connections in demanding environments.