MS27505E21F16AA

Heilind Number:AAOMS27505E21F16AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F16AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F16AA
SKU:AAOMS27505E21F16AA

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles, this connector family ensures secure installations. With 52 insert arrangements and M39029 crimp contacts, they provide flexibility for various applications. Constructed with high-strength aluminum shells and available in different plating options, including RoHS-compliant finishes, these connectors guarantee durability and reliability. Perfect for military and industrial use, their bayonet coupling and box mounting flange make them ideal for back panel installations.