| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21F16PB L/C |
| SKU: | AAOMS27505E21F16PB L/C |
MS27505E21F16PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for demanding environments, offering up to 128 contacts in a rugged, environmentally sealed design. With an impressive operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring a variety of shell sizes and insert arrangements, they are versatile and adaptable for diverse applications. Constructed with high-strength aluminum shells and available in different plating options, including cadmium and nickel, these connectors guarantee durability and longevity. The Bayonet coupling mechanism and Removable Crimp Contacts enable easy and secure installation. Suitable for back panel and box mounting, they are ideal for military and aerospace use. Please note that this assembly does not ship with contacts.

