| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21F16P L/C |
| SKU: | AAOMS27505E21F16P L/C |
MS27505E21F16P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, these connectors feature various mounting options, including front wall, rear wall, and jam nut receptacles. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. With a wide range of plating options, such as cadmium and nickel, and RoHS-certified finishes available, they meet diverse application needs. Operating in temperatures ranging from -65°C to 200°C, these connectors, with their aluminum shells, provide durability and conductivity, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts.