MS27505E21F16SB

Heilind Number:AAOMS27505E21F16SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F16SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F16SB
SKU:AAOMS27505E21F16SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. These connectors, housed in high-strength aluminum shells, come with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military and industrial applications, they provide reliable performance with a contact mating life of 500 cycles and a service rating of II, meeting the demands of environment-resistant box and through bulkhead mounting receptacle types.