MS27505E21F16SD

Heilind Number:AAOMS27505E21F16SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F16SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F16SD
SKU:AAOMS27505E21F16SD

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments, featuring up to 128 contacts housed in an environmentally sealed insert. With an operating temperature range spanning from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring durability and longevity. Designed for military specifications, these circular receptacles provide excellent conductivity and ingress protection, making them ideal for demanding environments.