MS27505E21F35A

Heilind Number:AAOMS27505E21F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F35A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F35A
SKU:AAOMS27505E21F35A

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells and offering a choice of plating options such as cadmium and nickel, these connectors ensure reliable performance in diverse settings. RoHS certified finishes are also available.