MS27505E21F35AA

Heilind Number:AAOMS27505E21F35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F35AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F35AA
SKU:AAOMS27505E21F35AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. They utilize M39029 rear release crimp contacts in various sizes and offer a variety of plating options, including cadmium-free finishes. Constructed with high-strength aluminum shells, they are environmentally sealed for reliable performance. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications.