MS27505E21F35B

Heilind Number:AAOMS27505E21F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F35B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F35B
SKU:AAOMS27505E21F35B

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts within their inserts, ensuring robust connectivity for a variety of applications. Designed for harsh environments, these connectors are sealed against external elements and operate reliably in temperatures ranging from -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacle options, they offer flexibility for installation. Featuring M39029 rear release crimp contacts in various sizes, including coax and twinax, these connectors provide secure and efficient contact points. Crafted from high-strength aluminum with multiple plating options, such as cadmium and nickel finishes, they guarantee durability and performance. Ideal for military and industrial use, MIL-DTL-38999 I connectors meet stringent standards for quality and reliability.