MS27505E21F35P

Heilind Number:AAOMS27505E21F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F35P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F35P
SKU:AAOMS27505E21F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front and rear wall mount as well as jam nut receptacles, with RFI grounding plugs available. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, they come with plating options such as cadmium finishes and RoHS certified alternatives, ensuring durability and performance in demanding applications.