MS27505E21F35PC

Heilind Number:AAOMS27505E21F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F35PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F35PC
SKU:AAOMS27505E21F35PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount, jam nut receptacles, and RFI grounding plugs. Constructed with high-strength aluminum shells, they come in RoHS certified finishes such as electroless nickel and black anodized aluminum. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. With a mating type of bayonet and contact plating of gold, they ensure reliable performance in military and industrial applications requiring environment resistance.