MS27505E21F41P

Heilind Number:AAOMS27505E21F41P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F41P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F41P
SKU:AAOMS27505E21F41P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With an operating temperature range from -65°C to 200°C, these connectors are ideal for a wide range of applications. They come in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they are available in different plating options, including cadmium-free finishes. These connectors are MIL-DTL-38999 I compliant, ensuring reliability and performance in demanding conditions.