MS27505E21F41PB

Heilind Number:AAOMS27505E21F41PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F41PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F41PB
SKU:AAOMS27505E21F41PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front wall mount, rear wall mount, and jam nut receptacles, they offer reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in multiple sizes. Constructed with high-strength aluminum shells, they come with different plating options such as cadmium finishes and electroless nickel. These circular receptacles, compliant with military specification MIL-DTL-38999 I, are suitable for applications requiring durability and performance in demanding conditions.