| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E21F41PC L/C |
| SKU: | AAOMS27505E21F41PC L/C |
MS27505E21F41PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for optimal performance in harsh environments, featuring up to 128 contacts housed in a durable insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various mounting options, including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors guarantee long-lasting durability. Please note that this assembly does not ship with contacts.