MS27505E21F41PD

Heilind Number:AAOMS27505E21F41PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F41PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F41PD
SKU:AAOMS27505E21F41PD

Detailed Description

The MIL-DTL-38999 Series I connectors boast up to 128 contacts within a durable insert, designed for harsh environments with an impressive operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Crafted from high-strength aluminum, they offer multiple plating options including cadmium-free finishes, ensuring reliability and longevity in military and aerospace applications. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors guarantee secure and efficient electrical connections, meeting stringent quality standards for performance and durability.